
FMIR1006 | |
|---|---|
DigiKey Part Number | 5328-FMIR1006-ND |
Manufacturer | |
Manufacturer Product Number | FMIR1006 |
Description | ISOLATOR SMA JACK 4GHZ-8GHZ 50 W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 GHz ~ 8 GHz SMA-FEMALE Isolator 50 W 18dB (Min) 1.3 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 4 GHz ~ 8 GHz | |
Isolation | 18dB (Min) | |
Power - Average Forward | 50 W | |
Insertion Loss | 0.6dB (Max) | |
VSWR | 1.3 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 766,79000 € | 766,79 € |
| Unit Price without VAT: | 766,79000 € |
|---|---|
| Unit Price with VAT: | 912,48010 € |

