
FMIR1004 | |
|---|---|
DigiKey Part Number | 5328-FMIR1004-ND |
Manufacturer | |
Manufacturer Product Number | FMIR1004 |
Description | ISOLATOR SMA JACK 2GHZ-4GHZ 100 |
Customer Reference | |
Detailed Description | 2 GHz ~ 4 GHz SMA-FEMALE Isolator 100 W 20dB (Min) 1.3 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Isolator | |
Frequency | 2 GHz ~ 4 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 100 W | |
Insertion Loss | 0.6dB (Max) | |
VSWR | 1.3 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |

