
FMIR1002 | |
|---|---|
DigiKey Part Number | 5328-FMIR1002-ND |
Manufacturer | |
Manufacturer Product Number | FMIR1002 |
Description | ISOLATOR SMA JACK 1.7GHZ-2.2GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.7 GHz ~ 2.2 GHz SMA-FEMALE Isolator 100 W 20dB (Min) 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 100 W |
Manufacturer Fairview Microwave | Insertion Loss 0.4dB (Max) |
Packaging Bag | VSWR 1.25 |
Part Status Active | Connector Type SMA-FEMALE |
Type Isolator | Package / Case Module, SMA Connectors |
Frequency 1.7 GHz ~ 2.2 GHz | Supplier Device Package Module |
Isolation 20dB (Min) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 888,98000 € | 888,98 € |
| Unit Price without VAT: | 888,98000 € |
|---|---|
| Unit Price with VAT: | 1.057,88620 € |

