Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMHR0225-12 | |
|---|---|
DigiKey Part Number | 5328-FMHR0225-12-ND |
Manufacturer | |
Manufacturer Product Number | FMHR0225-12 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LL335i 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 12.00" (304.80mm) |
Packaging Bag | Cable Type LL335i |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 18 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Green |
2nd Connector SMA Plug | Operating Temperature -55°C ~ 125°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA1273-12 | Fairview Microwave | 0 | 5328-FMCA1273-12-ND | 347,74000 € | Parametric Equivalent |
| FMCA1284-12 | Fairview Microwave | 0 | 5328-FMCA1284-12-ND | 257,00000 € | Parametric Equivalent |
| SCE18060101-12 | Fairview Microwave | 0 | 5328-SCE18060101-12-ND | 279,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,14000 € | 359,14 € |
| Unit Price without VAT: | 359,14000 € |
|---|---|
| Unit Price with VAT: | 427,37660 € |




