
FMHR0144-48 | |
|---|---|
DigiKey Part Number | 5328-FMHR0144-48-ND |
Manufacturer | |
Manufacturer Product Number | FMHR0144-48 |
Description | COAX CABLE SMA TO SMA 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Jack |
Manufacturer Fairview Microwave | 2nd Contact Gender Female |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 48.0" (1.2m) 4.0' |
Style SMA to SMA | Cable Impedance 50 Ohms |
1st Connector SMA Jack | Connector Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount | Frequency - Max 18 GHz |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,67000 € | 666,67 € |
| Unit Price without VAT: | 666,67000 € |
|---|---|
| Unit Price with VAT: | 793,33730 € |

