Cable Assembly Coaxial SMA to SMA RG-174 30.00" (762.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMHR0110-30

DigiKey Part Number
5328-FMHR0110-30-ND
Manufacturer
Manufacturer Product Number
FMHR0110-30
Description
COAX CBL SMA TO SMA 30"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 30.00" (762.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
30.00" (762.00mm)
Part Status
Active
Cable Type
RG-174
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
1 MHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
2nd Connector
SMA Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1279,87000 €279,87 €
Manufacturers Standard Package
Unit Price without VAT:279,87000 €
Unit Price with VAT:333,04530 €