Cable Assembly Coaxial SMA to SMA RG-174 30.00" (762.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMHR0105-30

DigiKey Part Number
5328-FMHR0105-30-ND
Manufacturer
Manufacturer Product Number
FMHR0105-30
Description
COAX CBL SMA TO SMA 30"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 30.00" (762.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
30.00" (762.00mm)
Part Status
Active
Cable Type
RG-174
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
1 MHz
2nd Connector
SMA Plug
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1258,59000 €258,59 €
Manufacturers Standard Package
Unit Price without VAT:258,59000 €
Unit Price with VAT:307,72210 €