Cable Assembly Coaxial N-Type to N-Type RG-223 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMHR0036-100CM

DigiKey Part Number
5328-FMHR0036-100CM-ND
Manufacturer
Manufacturer Product Number
FMHR0036-100CM
Description
COAX CBL N-TYPE TO N-TYPE 3.3'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-223 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
39.4" (1.0m) 3.3'
Part Status
Active
Cable Type
RG-223
Style
N-Type to N-Type
Cable Impedance
50 Ohms
1st Connector
N-Type Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
11 GHz
2nd Connector
N-Type Plug
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1264,93000 €264,93 €
Manufacturers Standard Package
Unit Price without VAT:264,93000 €
Unit Price with VAT:315,26670 €