
FMHR0033-72 | |
|---|---|
DigiKey Part Number | 5328-FMHR0033-72-ND |
Manufacturer | |
Manufacturer Product Number | FMHR0033-72 |
Description | COAX CABLE BNC TO SMA 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-223 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,43000 € | 296,43 € |
| Unit Price without VAT: | 296,43000 € |
|---|---|
| Unit Price with VAT: | 352,75170 € |

