Cable Assembly Coaxial N-Type to N-Type RG-142 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMHR0011-100CM

DigiKey Part Number
5328-FMHR0011-100CM-ND
Manufacturer
Manufacturer Product Number
FMHR0011-100CM
Description
COAX CBL N-TYPE TO N-TYPE 3.3'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-142 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
39.4" (1.0m) 3.3'
Packaging
Bag
Cable Type
RG-142
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to N-Type
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
11 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Tan
2nd Connector
N-Type Jack
Operating Temperature
-55°C ~ 165°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1244,27000 €244,27 €
Manufacturers Standard Package
Unit Price without VAT:244,27000 €
Unit Price with VAT:290,68130 €