
FMHR0008-24 | |
|---|---|
DigiKey Part Number | 5328-FMHR0008-24-ND |
Manufacturer | |
Manufacturer Product Number | FMHR0008-24 |
Description | COAX CBL N-TYPE TO N-TYPE 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-142 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,36000 € | 183,36 € |
| Unit Price without VAT: | 183,36000 € |
|---|---|
| Unit Price with VAT: | 218,19840 € |

