Cable Assembly Coaxial BNC to TNC RG-142 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMHR0007-100CM

DigiKey Part Number
5328-FMHR0007-100CM-ND
Manufacturer
Manufacturer Product Number
FMHR0007-100CM
Description
COAX CBL BNC TO TNC 3.3'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to TNC RG-142 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
39.4" (1.0m) 3.3'
Part Status
Active
Cable Type
RG-142
Style
BNC to TNC
Cable Impedance
50 Ohms
1st Connector
BNC Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
4 GHz
2nd Connector
TNC Plug
Operating Temperature
-55°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1208,92000 €208,92 €
Manufacturers Standard Package
Unit Price without VAT:208,92000 €
Unit Price with VAT:248,61480 €