
FMFX2028 | |
|---|---|
DigiKey Part Number | 5328-FMFX2028-ND |
Manufacturer | |
Manufacturer Product Number | FMFX2028 |
Description | 2X ACTIVE FREQUENCY MULTIPLIER, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 11.5GHz ~ 16.5GHz, 23GHz ~ 33GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 11.5GHz ~ 16.5GHz, 23GHz ~ 33GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.175,69000 € | 1.175,69 € |
| Unit Price without VAT: | 1.175,69000 € |
|---|---|
| Unit Price with VAT: | 1.399,07110 € |

