
FMFX2025 | |
|---|---|
DigiKey Part Number | 5328-FMFX2025-ND |
Manufacturer | |
Manufacturer Product Number | FMFX2025 |
Description | WR-12 WAVEGUIDE WITH UG-387/U FL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 10GHz ~ 15GHz, 60GHz ~ 90GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 10GHz ~ 15GHz, 60GHz ~ 90GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.626,44000 € | 8.626,44 € |
| Unit Price without VAT: | 8.626,44000 € |
|---|---|
| Unit Price with VAT: | 10.265,46360 € |

