
FMFX2023 | |
|---|---|
DigiKey Part Number | 5328-FMFX2023-ND |
Manufacturer | |
Manufacturer Product Number | FMFX2023 |
Description | WR-15 WAVEGUIDE WITH UG-385/U FL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Multiplier Radar 12.5GHz ~ 18.75GHz SMA Connectors Module |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Fairview Microwave | Secondary Attributes SMA Connectors |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Function Multiplier | Supplier Device Package Module |
Frequency 12.5GHz ~ 18.75GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.414,85000 € | 7.414,85 € |
| Unit Price without VAT: | 7.414,85000 € |
|---|---|
| Unit Price with VAT: | 8.823,67150 € |

