
FMFX2021 | |
|---|---|
DigiKey Part Number | 5328-FMFX2021-ND |
Manufacturer | |
Manufacturer Product Number | FMFX2021 |
Description | WR-28 WAVEGUIDE WITH UG-599/U FL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Multiplier General Purpose 13.25GHz ~ 20GHz SMA Connectors Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Multiplier | |
Frequency | 13.25GHz ~ 20GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.077,56000 € | 6.077,56 € |
| Unit Price without VAT: | 6.077,56000 € |
|---|---|
| Unit Price with VAT: | 7.232,29640 € |

