
FMFX2019 | |
|---|---|
DigiKey Part Number | 5328-FMFX2019-ND |
Manufacturer | |
Manufacturer Product Number | FMFX2019 |
Description | FREQ MULT SMA JACK 2.1-3 GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 700MHz ~ 1GHz, 2.1GHz ~ 3GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 700MHz ~ 1GHz, 2.1GHz ~ 3GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,24000 € | 752,24 € |
| Unit Price without VAT: | 752,24000 € |
|---|---|
| Unit Price with VAT: | 895,16560 € |

