
FMFX2017 | |
|---|---|
DigiKey Part Number | 5328-FMFX2017-ND |
Manufacturer | |
Manufacturer Product Number | FMFX2017 |
Description | FREQ MULT SMA JACK 1.35-1.8 GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 450MHz ~ 600MHz, 1.35GHz ~ 1.8GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 450MHz ~ 600MHz, 1.35GHz ~ 1.8GHz |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Frequency Multiplier | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,41000 € | 475,41 € |
| Unit Price without VAT: | 475,41000 € |
|---|---|
| Unit Price with VAT: | 565,73790 € |

