
FMFX2015 | |
|---|---|
DigiKey Part Number | 5328-FMFX2015-ND |
Manufacturer | |
Manufacturer Product Number | FMFX2015 |
Description | FREQ MULT SMA JACK 0.75-1.05 GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 250MHz ~ 350MHz, 750MHz ~ 1.05GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 250MHz ~ 350MHz, 750MHz ~ 1.05GHz |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Frequency Multiplier | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,39000 € | 492,39 € |
| Unit Price without VAT: | 492,39000 € |
|---|---|
| Unit Price with VAT: | 585,94410 € |

