
FMFX2014 | |
|---|---|
DigiKey Part Number | 5328-FMFX2014-ND |
Manufacturer | |
Manufacturer Product Number | FMFX2014 |
Description | FREQ MULT SMA JACK 8-16 GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 4GHz ~ 8GHz, 8GHz ~ 16GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 4GHz ~ 8GHz, 8GHz ~ 16GHz |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Frequency Multiplier | Package / Case SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,66000 € | 372,66 € |
| Unit Price without VAT: | 372,66000 € |
|---|---|
| Unit Price with VAT: | 443,46540 € |

