
FMFX2013 | |
|---|---|
DigiKey Part Number | 5328-FMFX2013-ND |
Manufacturer | |
Manufacturer Product Number | FMFX2013 |
Description | FREQ MULT SMA JACK 4-8 GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 2GHz ~ 4GHz, 4GHz ~ 8GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 2GHz ~ 4GHz, 4GHz ~ 8GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,59000 € | 364,59 € |
| Unit Price without VAT: | 364,59000 € |
|---|---|
| Unit Price with VAT: | 433,86210 € |

