
FMFX2002 | |
|---|---|
DigiKey Part Number | 5328-FMFX2002-ND |
Manufacturer | |
Manufacturer Product Number | FMFX2002 |
Description | FREQ MULT 2.92MM JACK 32-46 GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier VSAT 16GHz ~ 23GHz, 32GHz ~ 46GHz 5V Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 16GHz ~ 23GHz, 32GHz ~ 46GHz | |
RF Type | VSAT | |
Secondary Attributes | 5V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.387,77000 € | 4.387,77 € |
| Unit Price without VAT: | 4.387,77000 € |
|---|---|
| Unit Price with VAT: | 5.221,44630 € |

