
FMFX2001 | |
|---|---|
DigiKey Part Number | 5328-FMFX2001-ND |
Manufacturer | |
Manufacturer Product Number | FMFX2001 |
Description | FREQ MULT 2.92MM JACK 24-33 GHZ |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier VSAT 12GHz ~ 16.5GHz, 24GHz ~ 33GHz 5V Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Frequency Multiplier | |
Frequency | 12GHz ~ 16.5GHz, 24GHz ~ 33GHz | |
RF Type | VSAT | |
Secondary Attributes | 5V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |

