
FMFX1053 | |
|---|---|
DigiKey Part Number | 5328-FMFX1053-ND |
Manufacturer | |
Manufacturer Product Number | FMFX1053 |
Description | MIXER SMA 4 GHZ 10 DBM DOUBLE BA |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT Down Converter 5GHz ~ 18GHz |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer Fairview Microwave | Secondary Attributes Down Converter |
Packaging Bag | Current - Supply 100mA |
Part Status Obsolete | Mounting Type Chassis Mount |
RF Type Radar, VSAT | Package / Case Module, SMA Connectors |
Frequency 5GHz ~ 18GHz |

