
FMFX1052 | |
|---|---|
DigiKey Part Number | 5328-FMFX1052-ND |
Manufacturer | |
Manufacturer Product Number | FMFX1052 |
Description | MIXER SMA 0.6 GHZ 10 DBM DOUBLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT SMA Connectors 2GHz ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | Radar, VSAT | |
Frequency | 2GHz ~ 18GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | SMA Connectors | |
Current - Supply | 100mA | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,14000 € | 628,14 € |
| 10 | 552,46100 € | 5.524,61 € |
| Unit Price without VAT: | 628,14000 € |
|---|---|
| Unit Price with VAT: | 747,48660 € |

