RF Mixer IC Radar, VSAT SMA Connectors 2GHz ~ 8GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMFX1051

DigiKey Part Number
5328-FMFX1051-ND
Manufacturer
Manufacturer Product Number
FMFX1051
Description
MIXER SMA 4 GHZ 10 DBM TRIPLE BA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC Radar, VSAT SMA Connectors 2GHz ~ 8GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
RF Type
Radar, VSAT
Frequency
2GHz ~ 8GHz
Number of Mixers
3
Gain
-
Noise Figure
-
Secondary Attributes
SMA Connectors
Current - Supply
250mA
Voltage - Supply
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1623,52000 €623,52 €
10548,30200 €5.483,02 €
Manufacturers Standard Package
Unit Price without VAT:623,52000 €
Unit Price with VAT:741,98880 €