
FMFX1003 | |
|---|---|
DigiKey Part Number | 5328-FMFX1003-ND |
Manufacturer | |
Manufacturer Product Number | FMFX1003 |
Description | MIXER SMA 5 GHZ 13 DBM DOUBLE BA |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT Down Converter 7GHz ~ 14GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Type | Radar, VSAT | |
Frequency | 7GHz ~ 14GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |

