2.35GHz Center Frequency Band Pass RF Filter (Radio Frequency) 300MHz Bandwidth 0.8dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMFL8701A

DigiKey Part Number
5328-FMFL8701A-ND
Manufacturer
Manufacturer Product Number
FMFL8701A
Description
BANDPASS FILTER 2.2-2.5GHZ SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.35GHz Center Frequency Band Pass RF Filter (Radio Frequency) 300MHz Bandwidth 0.8dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Fairview Microwave
Insertion Loss
0.8dB
Packaging
Bag
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module, SMA Connectors
Frequency
2.35GHz Center
Size / Dimension
2.539" L x 1.098" W (64.50mm x 27.90mm)
Bandwidth
300MHz
Height (Max)
0.551" (14.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1979,18000 €979,18 €
Manufacturers Standard Package
Unit Price without VAT:979,18000 €
Unit Price with VAT:1.165,22420 €