10GHz Center Frequency High Pass RF Filter (Radio Frequency) 16GHz Bandwidth 2dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMFL1019

DigiKey Part Number
5328-FMFL1019-ND
Manufacturer
Manufacturer Product Number
FMFL1019
Description
HIGHPASS FILTER SMA JACK 2-18 GH
Customer Reference
Detailed Description
10GHz Center Frequency High Pass RF Filter (Radio Frequency) 16GHz Bandwidth 2dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
High Pass
Manufacturer
Fairview Microwave
Insertion Loss
2dB
Packaging
Bag
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module, SMA Connectors
Frequency
10GHz Center
Size / Dimension
0.850" L x 0.598" W (21.60mm x 15.20mm)
Bandwidth
16GHz
Height (Max)
0.700" (17.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 75
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.023,70000 €1.023,70 €
Manufacturers Standard Package
Unit Price without VAT:1.023,70000 €
Unit Price with VAT:1.218,20300 €