
FMFL1008 | |
|---|---|
DigiKey Part Number | 5328-FMFL1008-ND |
Manufacturer | |
Manufacturer Product Number | FMFL1008 |
Description | BANDPASS FILTER 17.2-18.2GHZ SMA |
Customer Reference | |
Detailed Description | 17.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 1.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Fairview Microwave | Insertion Loss 1.5dB |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case Module, SMA Connectors |
Frequency 17.7GHz Center | Size / Dimension 1.551" L x 0.449" W (39.40mm x 11.40mm) |
Bandwidth 1GHz | Height (Max) 0.412" (10.46mm) |

