
FMFL1007 | |
|---|---|
DigiKey Part Number | 5328-FMFL1007-ND |
Manufacturer | |
Manufacturer Product Number | FMFL1007 |
Description | BANDPASS FILTER 17.2-21.2GHZ SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2GHz Center Frequency Band Pass RF Filter (Radio Frequency) 4GHz Bandwidth 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 19.2GHz Center | |
Bandwidth | 4GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.319" L x 0.500" W (33.50mm x 12.70mm) | |
Height (Max) | 0.412" (10.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,27000 € | 620,27 € |
| Unit Price without VAT: | 620,27000 € |
|---|---|
| Unit Price with VAT: | 738,12130 € |

