
FMFL1006 | |
|---|---|
DigiKey Part Number | 5328-FMFL1006-ND |
Manufacturer | |
Manufacturer Product Number | FMFL1006 |
Description | BANDPASS FILTER 17.3-18.1GHZ SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 800MHz Bandwidth 1.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 17.7GHz Center | |
Bandwidth | 800MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.858" L x 0.500" W (47.20mm x 12.70mm) | |
Height (Max) | 0.412" (10.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,39000 € | 309,39 € |
| Unit Price without VAT: | 309,39000 € |
|---|---|
| Unit Price with VAT: | 368,17410 € |

