11.175GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.25GHz Bandwidth 1.25dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMFL1001

DigiKey Part Number
5328-FMFL1001-ND
Manufacturer
Manufacturer Product Number
FMFL1001
Description
BANDPASS FILTER 10.55-11.8GHZ SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.175GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.25GHz Bandwidth 1.25dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Fairview Microwave
Insertion Loss
1.25dB
Packaging
Bag
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module, SMA Connectors
Frequency
11.175GHz Center
Size / Dimension
2.689" L x 0.500" W (68.30mm x 12.70mm)
Bandwidth
1.25GHz
Height (Max)
0.479" (12.15mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1714,13000 €714,13 €
Manufacturers Standard Package
Unit Price without VAT:714,13000 €
Unit Price with VAT:849,81470 €