
FMFL1000 | |
|---|---|
DigiKey Part Number | 5328-FMFL1000-ND |
Manufacturer | |
Manufacturer Product Number | FMFL1000 |
Description | BANDPASS FILTER 9.9-10.8GHZ SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.35GHz Center Frequency Band Pass RF Filter (Radio Frequency) 900MHz Bandwidth 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 10.35GHz Center | |
Bandwidth | 900MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 2.071" L x 0.500" W (52.60mm x 12.70mm) | |
Height (Max) | 0.479" (12.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,86000 € | 606,86 € |
| Unit Price without VAT: | 606,86000 € |
|---|---|
| Unit Price with VAT: | 722,16340 € |

