
FMFL021 | |
|---|---|
DigiKey Part Number | 5328-FMFL021-ND |
Manufacturer | |
Manufacturer Product Number | FMFL021 |
Description | LOWPASS FILTER SMA JACK 2 GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1GHz Center Frequency Low Pass RF Filter (Radio Frequency) 2GHz Bandwidth 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 1GHz Center | |
Bandwidth | 2GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.098" L x 0.752" W (27.90mm x 19.10mm) | |
Height (Max) | 0.598" (15.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,09000 € | 483,09 € |
| 10 | 418,89700 € | 4.188,97 € |
| Unit Price without VAT: | 483,09000 € |
|---|---|
| Unit Price with VAT: | 574,87710 € |

