
FMFL020 | |
|---|---|
DigiKey Part Number | 5328-FMFL020-ND |
Manufacturer | |
Manufacturer Product Number | FMFL020 |
Description | LOWPASS FILTER SMA JACK 1 GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500MHz Center Frequency Low Pass RF Filter (Radio Frequency) 1GHz Bandwidth 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 500MHz Center | |
Bandwidth | 1GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.098" L x 0.752" W (27.90mm x 19.10mm) | |
Height (Max) | 0.598" (15.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,65000 € | 449,65 € |
| Unit Price without VAT: | 449,65000 € |
|---|---|
| Unit Price with VAT: | 535,08350 € |

