
FMFL010 | |
|---|---|
DigiKey Part Number | 5328-FMFL010-ND |
Manufacturer | |
Manufacturer Product Number | FMFL010 |
Description | BANDPASS FILTER 1.71-1.77GHZ SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.74GHz Center Frequency Band Pass RF Filter (Radio Frequency) 60MHz Bandwidth 1.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Fairview Microwave | Insertion Loss 1.5dB |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Frequency 1.74GHz Center | Size / Dimension 1.799" L x 1.402" W (45.70mm x 35.60mm) |
Bandwidth 60MHz | Height (Max) 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,84000 € | 414,84 € |
| Unit Price without VAT: | 414,84000 € |
|---|---|
| Unit Price with VAT: | 493,65960 € |

