
FMFL006 | |
|---|---|
DigiKey Part Number | 5328-FMFL006-ND |
Manufacturer | |
Manufacturer Product Number | FMFL006 |
Description | BANDPASS FILTER 0.869-0.894GHZ S |
Customer Reference | |
Detailed Description | 881.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 25MHz Bandwidth 1.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency | 881.5MHz Center | |
Bandwidth | 25MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 2.409" L x 2.000" W (61.20mm x 50.80mm) | |
Height (Max) | 0.531" (13.50mm) |

