836.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 25MHz Bandwidth 1.5dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMFL005

DigiKey Part Number
5328-FMFL005-ND
Manufacturer
Manufacturer Product Number
FMFL005
Description
BANDPASS FILTER 0.824-0.849GHZ S
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
836.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 25MHz Bandwidth 1.5dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Fairview Microwave
Insertion Loss
1.5dB
Packaging
Bag
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module, SMA Connectors
Frequency
836.5MHz Center
Size / Dimension
2.500" L x 2.000" W (63.50mm x 50.80mm)
Bandwidth
25MHz
Height (Max)
0.531" (13.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1607,45000 €607,45 €
Manufacturers Standard Package
Unit Price without VAT:607,45000 €
Unit Price with VAT:722,86550 €