
FMFL002 | |
|---|---|
DigiKey Part Number | 5328-FMFL002-ND |
Manufacturer | |
Manufacturer Product Number | FMFL002 |
Description | BANDPASS FILTER 5.725-5.875GHZ S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.8GHz Center Frequency Band Pass RF Filter (Radio Frequency) 150MHz Bandwidth 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 5.8GHz Center | |
Bandwidth | 150MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.902" L x 0.701" W (48.30mm x 17.80mm) | |
Height (Max) | 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,40000 € | 491,40 € |
| Unit Price without VAT: | 491,40000 € |
|---|---|
| Unit Price with VAT: | 584,76600 € |

