
FMFD8003 | |
|---|---|
DigiKey Part Number | 5328-FMFD8003-ND |
Manufacturer | |
Manufacturer Product Number | FMFD8003 |
Description | FREQ DIVIDER SMA 100MHZ-12GHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 100 MHz ~ 12 GHz Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | - | |
Frequency | 100 MHz ~ 12 GHz | |
Specifications | - | |
Size / Dimension | 1.250" L x 1.250" W x 0.568" H (31.75mm x 31.75mm x 14.43mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 763,71000 € | 763,71 € |
| Unit Price without VAT: | 763,71000 € |
|---|---|
| Unit Price with VAT: | 908,81490 € |

