
FMFD6000 | |
|---|---|
DigiKey Part Number | 5328-FMFD6000-ND |
Manufacturer | |
Manufacturer Product Number | FMFD6000 |
Description | FREQ DIVIDER SMA 100MHZ-15GHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 16MHz ~ 2.5GHz, 100MHz ~ 15GHz SMA Connectors Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Secondary Attributes SMA Connectors |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Function Prescaler | Supplier Device Package Module |
Frequency 16MHz ~ 2.5GHz, 100MHz ~ 15GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.051,64000 € | 1.051,64 € |
| Unit Price without VAT: | 1.051,64000 € |
|---|---|
| Unit Price with VAT: | 1.251,45160 € |

