
FMFD5000 | |
|---|---|
DigiKey Part Number | 5328-FMFD5000-ND |
Manufacturer | |
Manufacturer Product Number | FMFD5000 |
Description | FREQ DIVIDER SMA 500MHZ-8GHZ |
Customer Reference | |
Detailed Description | RF IC Prescaler VSAT 500MHz ~ 8GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Prescaler | |
Frequency | 500MHz ~ 8GHz | |
RF Type | VSAT | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |

