
FMFD40000 | |
|---|---|
DigiKey Part Number | 5328-FMFD40000-ND |
Manufacturer | |
Manufacturer Product Number | FMFD40000 |
Description | FREQ DIVIDER SMA 100MHZ-12GHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 2.5MHz ~ 300MHz, 100MHz ~ 12GHz SMA Connectors Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Prescaler | |
Frequency | 2.5MHz ~ 300MHz, 100MHz ~ 12GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.452,09000 € | 1.452,09 € |
| Unit Price without VAT: | 1.452,09000 € |
|---|---|
| Unit Price with VAT: | 1.727,98710 € |

