
FMFD4000 | |
|---|---|
DigiKey Part Number | 5328-FMFD4000-ND |
Manufacturer | |
Manufacturer Product Number | FMFD4000 |
Description | FREQ DIVIDER SMA 500MHZ-18GHZ |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 500MHz ~ 18GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Prescaler | |
Frequency | 500MHz ~ 18GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |

