
FMFD3000 | |
|---|---|
DigiKey Part Number | 5328-FMFD3000-ND |
Manufacturer | |
Manufacturer Product Number | FMFD3000 |
Description | FREQ DIVIDER SMA 100MHZ-7GHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Divider General Purpose 30MHz ~ 2.33GHz, 100MHz ~ 7GHz SMA Connectors Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Secondary Attributes SMA Connectors |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Function Frequency Divider | Supplier Device Package Module |
Frequency 30MHz ~ 2.33GHz, 100MHz ~ 7GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,06000 € | 727,06 € |
| Unit Price without VAT: | 727,06000 € |
|---|---|
| Unit Price with VAT: | 865,20140 € |

