
FMFD2004 | |
|---|---|
DigiKey Part Number | 5328-FMFD2004-ND |
Manufacturer | |
Manufacturer Product Number | FMFD2004 |
Description | FREQUENCY DIVIDER, DIVIDE BY 2 P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Divider General Purpose 100MHz ~ 24GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Frequency Divider | |
Frequency | 100MHz ~ 24GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.831,09000 € | 1.831,09 € |
| Unit Price without VAT: | 1.831,09000 € |
|---|---|
| Unit Price with VAT: | 2.178,99710 € |

