
FMFD2001 | |
|---|---|
DigiKey Part Number | 5328-FMFD2001-ND |
Manufacturer | |
Manufacturer Product Number | FMFD2001 |
Description | FREQ DIVIDER SMA 500MHZ-18GHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Divider General Purpose 250MHz ~ 9GHz, 500MHz ~ 18GHz SMA Connectors Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Frequency Divider | |
Frequency | 250MHz ~ 9GHz, 500MHz ~ 18GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.105,68000 € | 1.105,68 € |
| Unit Price without VAT: | 1.105,68000 € |
|---|---|
| Unit Price with VAT: | 1.315,75920 € |

