
FMFD20001 | |
|---|---|
DigiKey Part Number | 5328-FMFD20001-ND |
Manufacturer | |
Manufacturer Product Number | FMFD20001 |
Description | FREQ DIVIDER SMA 200MHZ-6GHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 10MHz ~ 300MHz, 200MHz ~ 6GHz SMA Connectors Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Secondary Attributes SMA Connectors |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Function Prescaler | Supplier Device Package Module |
Frequency 10MHz ~ 300MHz, 200MHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,83000 € | 752,83 € |
| Unit Price without VAT: | 752,83000 € |
|---|---|
| Unit Price with VAT: | 895,86770 € |


