
FMDV2108 | |
|---|---|
DigiKey Part Number | 5328-FMDV2108-ND |
Manufacturer | |
Manufacturer Product Number | FMDV2108 |
Description | POWER DIVIDER 110 GHZ 1.0MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 110 GHz 2.1 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 9.5dB | |
Frequency | 0 Hz ~ 110 GHz | |
Specifications | 2.1 VSWR (Max) | |
Size / Dimension | 0.642" Dia x 0.359" H (16.30mm x 9.11mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.070,19000 € | 9.070,19 € |
| Unit Price without VAT: | 9.070,19000 € |
|---|---|
| Unit Price with VAT: | 10.793,52610 € |

